
MAX3349EETE+ | |
|---|---|
DigiKey Part Number | MAX3349EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3349EETE+ |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 16-TQFN (4x4) |
EDA/CAD Models | MAX3349EETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |

