Direct

MAX3293AUT-T | |
|---|---|
DigiKey Part Number | MAX3293AUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3293AUT-T |
Description | IC TRANSCEIVER 1/0 SOT6 |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3293AUT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


