
MAX3286CTI+ | |
|---|---|
DigiKey Part Number | MAX3286CTI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3286CTI+ |
Description | IC LASER DRVR 1.25GB 5.5V 28TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 3V ~ 5.5V 28-TQFN (5x5) |
EDA/CAD Models | MAX3286CTI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 1.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 52 mA | |
Current - Modulation | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

