
MAX3221ECAE+T | |
|---|---|
DigiKey Part Number | MAX3221ECAE+TTR-ND - Tape & Reel (TR) MAX3221ECAE+TCT-ND - Cut Tape (CT) MAX3221ECAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221ECAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221ECAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.33800 | $53.38 |
| 25 | $4.94080 | $123.52 |
| 100 | $4.50400 | $450.40 |
| 250 | $4.29568 | $1,073.92 |
| 500 | $4.17016 | $2,085.08 |
| 1,000 | $4.06684 | $4,066.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.98182 | $7,963.64 |






