
MAX3170EVKIT | |
|---|---|
DigiKey Part Number | MAX3170EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX3170EVKIT |
Description | EVAL BOARD FOR MAX3170 |
Customer Reference | |
Detailed Description | MAX3170 - Clock/Data Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Clock/Data Transceiver | |
Embedded | No | |
Utilized IC / Part | MAX3170 | |
Primary Attributes | 3 Drivers, 3 Receivers | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

