MAX3086ECSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,092
Unit Price: $5.38000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 149
Unit Price: $5.77000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 6,375
Unit Price: $5.38000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 296
Unit Price: $5.90000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 304
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,010
Unit Price: $2.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,012
Unit Price: $7.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,232
Unit Price: $7.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: $15.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.19008
Datasheet

Similar


Analog Devices Inc.
In Stock: 283
Unit Price: $10.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,291
Unit Price: $10.84000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3086ECSD

DigiKey Part Number
MAX3086ECSD-ND
Manufacturer
Manufacturer Product Number
MAX3086ECSD
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3086ECSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable