
MAX17244ETERA+ | |
---|---|
DigiKey Part Number | MAX17244ETERA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17244ETERA+ |
Description | IC REG BCK PROG/1V 2.5A 16TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 2.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17244ETERA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $4.60375 | $552.45 |