Programmable (Fixed) Voltage Regulators - DC DC Switching Regulators

Results: 194
Stocking Options
Environmental Options
Media
Marketplace Product
194Results
Applied FiltersRemove All

Showing
of 194
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,503
In Stock
1 : $5.95000
Cut Tape (CT)
2,500 : $2.23643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
6A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
389
In Stock
10,920
Factory
1 : $5.95000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (5V)
10V
6A
3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
2,930
In Stock
420
Factory
1 : $6.01000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
6A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
620
In Stock
1 : $8.54000
Cut Tape (CT)
2,500 : $3.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable (Fixed)
1
2V
36V
-
15V
1.2A
2.2MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
20-WFQFN Exposed Pad
20-TQFN-EP (4x4)
10-VSON
TPS62402DRCR
IC REG BUCK PROG/3.3V DL 10VSON
Texas Instruments
8,365
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.91219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable (Fixed)
2
2.5V
6V
1.2V, 1.8V (3.3V)
-
400mA, 600mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
20-WLCSP (1.96x1.56)
FAN49103AUC340X
IC REG BCK BST PROG/3.4V 20WLCSP
onsemi
10,043
In Stock
1 : $1.95000
Cut Tape (CT)
3,000 : $0.47125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable (Fixed)
1
2.5V
5.5V
2.8V, 3.4V
4V
2.5A
1.8MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFBGA, WLCSP
20-WLCSP (1.96x1.56)
20-WLCSP
LX7165-01CSP-TR
IC REG BUCK PROG/0.9V 5A 20WLCSP
Microchip Technology
839
In Stock
1 : $2.38000
Cut Tape (CT)
3,000 : $1.92500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
5.5V
0.6V (0.9V)
3.3V
5A
1.875MHz
Yes
0°C ~ 85°C (TA)
-
-
Surface Mount
20-UFBGA, WLCSP
20-WLCSP
1,893
In Stock
1 : $5.38000
Cut Tape (CT)
2,500 : $1.95994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (5V)
10V
4A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
1,534
In Stock
1 : $5.43000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
4A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
981
In Stock
5,460
Factory
1 : $5.43000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
4A
400kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
336
In Stock
1 : $5.44000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
5A
400kHz, 2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
1,235
In Stock
14,280
Factory
1 : $5.64000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
5A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
1,191
In Stock
420
Factory
1 : $5.70000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (5V)
10V
5A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
1,501
In Stock
1 : $6.01000
Cut Tape (CT)
2,500 : $2.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (5V)
10V
6A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
564
In Stock
2,100
Factory
1 : $6.01000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (5V)
10V
6A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
183
In Stock
10,920
Factory
1 : $7.67000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (4V)
6V
8A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
409
In Stock
34,020
Factory
1 : $8.31000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
10A
400kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
10-VSON
TPS62401DRCT
IC REG BUCK PROG/1.8V DL 10VSON
Texas Instruments
94
In Stock
12,487
Marketplace
1 : $2.14000
Cut Tape (CT)
250 : $1.21508
Tape & Reel (TR)
263 : $1.14000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable (Fixed)
2
2.5V
6V
1.1V, 1.575V (1.8V)
-
400mA, 600mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
434
In Stock
980
Factory
1 : $3.05000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3.5V
36V
1V
10V
1.2A
-
Yes
0°C ~ 70°C
-
-
Surface Mount
12-WFDFN Exposed Pad
12-TDFN (3x3)
140
In Stock
1 : $8.19000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable (Fixed)
1
2V
36V
-
15V
1.2A
2.2MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
20-WFQFN Exposed Pad
20-TQFN-EP (4x4)
0
In Stock
240
Factory
Check Lead Time
1 : $8.98000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3.5V
36V
1V (3.3V)
10V
3.5A
400kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-WQFN Exposed Pad
16-TQFN (5x5)
10-VSON
TPS62404DRCT
IC REG BUCK PROG/3.3V DL 10VSON
Texas Instruments
39
In Stock
1,680
Marketplace
1 : $2.14000
Cut Tape (CT)
250 : $1.21508
Tape & Reel (TR)
263 : $1.14000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable (Fixed)
2
2.5V
6V
1.2V, 1.9V (3.3V)
-
400mA, 600mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
10-VSON
TPS62421DRCT
IC REG BUCK PROG/1.8V DL 10VSON
Texas Instruments
544
In Stock
7,500
Marketplace
1 : $2.28000
Cut Tape (CT)
250 : $1.21216
Tape & Reel (TR)
245 : $1.23000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable (Fixed)
2
2.5V
6V
1.2V, 1.8V (1.8V)
-
600mA, 1A
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
20-WLCSP
LX7165-02CSP-TR
IC REG BCK PROG/0.95V 5A 20WLCSP
Microchip Technology
1,063
In Stock
1 : $2.38000
Cut Tape (CT)
3,000 : $1.92500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
5.5V
0.6V (0.95V)
3.3V
5A
1.875MHz
Yes
0°C ~ 85°C (TA)
-
-
Surface Mount
20-UFBGA, WLCSP
20-WLCSP
1,417
In Stock
1 : $4.67000
Cut Tape (CT)
2,500 : $1.44632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3.5V
36V
1V
10V
600mA
-
Yes
0°C ~ 70°C
-
-
Surface Mount
12-WFDFN Exposed Pad
12-TDFN (3x3)
Showing
of 194

Programmable (Fixed) Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.