Direct
Parametric Equivalent

ICM7217IPI | |
|---|---|
DigiKey Part Number | ICM7217IPI-ND |
Manufacturer | |
Manufacturer Product Number | ICM7217IPI |
Description | IC OSC UP/DWN CNTR 2MHZ 28-DIP |
Customer Reference | |
Detailed Description | 4-Digit Up/Down Counter IC 2MHz 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7217IPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 4-Digit Up/Down Counter | |
Count | 9999 | |
Frequency | 2MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200 mA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


