Optical Sensor Ambient 850nm I2C 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD26713

DigiKey Part Number
TMD26713-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMD26713
Description
SENSOR OPT 850NM AMBIENT 8 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 850nm I2C 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
850nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.6V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.