
AS3543-ECTP | |
|---|---|
DigiKey Part Number | AS3543-ECTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3543-ECTP |
Description | IC AUDIO SGNL PROCESSOR 68CTBGA |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 6 Channel 68-CTBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Digital Audio Interfacing | |
Number of Channels | 6 | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-TFBGA | |
Supplier Device Package | 68-CTBGA (6x6) | |
Base Product Number |

