


DM7C | |
|---|---|
DigiKey Part Number | DM7C-ND |
Manufacturer | |
Manufacturer Product Number | DM7C |
Description | MULTIMETER W/BATTERY TEST |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Battery Test, Diode Test Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Diode Test | |
Features | - | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Hanger, Manual, Test Leads |

