


BLC8G20LS-400AVZ | |
|---|---|
DigiKey Part Number | BLC8G20LS-400AVZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC8G20LS-400AVZ |
Description | RF MOSFET LDMOS 32V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 800 mA 1.81GHz ~ 1.88GHz 15.5dB 85W DFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 15.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 85W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1258-3 | |
Supplier Device Package | DFM6 |

