Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTS360-2AA-C0002-ERA360-05K

DigiKey Part Number
1993-1002-ND
Manufacturer
Manufacturer Product Number
MTS360-2AA-C0002-ERA360-05K
Description
SENSOR ANGLE 360DEG SMD
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Hole for Shaft
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-SMD Module, 8 Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.