
TJS320700 | |
|---|---|
DigiKey Part Number | TJS320700-ND |
Manufacturer | |
Manufacturer Product Number | TJS320700 |
Description | CONN WIRE SPLICE SZ20 1.552" L |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 1.552" L (39.42mm) | |
Base Product Number |

