
A8504952S18N | |
|---|---|
DigiKey Part Number | APC1359-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S18N |
Description | CONN CABLE CLAMP SZ 18 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | |
Diameter - Outside | 1.510" (38.35mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.67000 | $25.67 |
| 10 | $21.81900 | $218.19 |
| 25 | $20.45280 | $511.32 |
| 50 | $19.47660 | $973.83 |
| 100 | $18.54770 | $1,854.77 |
| 250 | $17.38764 | $4,346.91 |
| 500 | $16.55896 | $8,279.48 |

