
Q-2001A00051.5M | |
|---|---|
DigiKey Part Number | 2217-Q-2001A00051.5M-ND |
Manufacturer | |
Manufacturer Product Number | Q-2001A00051.5M |
Description | COAX CBL MCX TO N-TYPE 4.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to N-Type RG-316 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to N-Type | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-316 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.52000 | $71.52 |
| 25 | $70.15000 | $1,753.75 |
| 50 | $68.78000 | $3,439.00 |
| 100 | $67.40000 | $6,740.00 |
| 250 | $66.03000 | $16,507.50 |

