
Z002-4B7C1-11000 | |
|---|---|
DigiKey Part Number | 609-Z002-4B7C1-11000TR-ND - Tape & Reel (TR) 609-Z002-4B7C1-11000CT-ND - Cut Tape (CT) 609-Z002-4B7C1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z002-4B7C1-11000 |
Description | CLIP,COPPER ALLOY T0.15,HEIGHT 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Clip Terminal Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z002-4B7C1-11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Clip Terminal | |
Termination | Solder | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.11080 | $5.54 |
| 100 | $0.10550 | $10.55 |
| 250 | $0.09892 | $24.73 |
| 500 | $0.09416 | $47.08 |
| 1,000 | $0.08966 | $89.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $0.08480 | $186.56 |
| 4,400 | $0.08075 | $355.30 |
| 6,600 | $0.07847 | $517.90 |
| 11,000 | $0.07569 | $832.59 |
| 15,400 | $0.07392 | $1,138.37 |
| 22,000 | $0.07208 | $1,585.76 |
| 55,000 | $0.06757 | $3,716.35 |
| 110,000 | $0.06435 | $7,078.50 |

