77313-118-16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 720
Unit Price: $0.94000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


3M
In Stock: 4,027
Unit Price: $1.36000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,670
Unit Price: $1.08000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,300
Unit Price: $1.19000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.59000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 601
Unit Price: $1.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.18000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,979
Unit Price: $0.79000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 633
Unit Price: $1.31000
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-118-16

DigiKey Part Number
77313-118-16-ND
Manufacturer
Manufacturer Product Number
77313-118-16
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes