
10116976-1211ALF | |
|---|---|
DigiKey Part Number | 10116976-1211ALF-ND |
Manufacturer | |
Manufacturer Product Number | 10116976-1211ALF |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 8 Position Card Connector Smart Card Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |

