
10105229-0001LF | |
|---|---|
DigiKey Part Number | 10105229-0001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10105229-0001LF |
Description | CONN MICRO SATA RCPT 15P R/A SMD |
Customer Reference | |
Detailed Description | 15 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA, Micro | |
Number of Positions | 15 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

