
D38999/20FJ11PN | |
|---|---|
DigiKey Part Number | AAD38999/20FJ11PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FJ11PN |
Description | CONN RCPT MALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 (2 + 9 Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 (2 + 9 Power) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-11 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $681.08000 | $681.08 |
| 10 | $553.38000 | $5,533.80 |
| 25 | $466.00000 | $11,650.00 |
| 50 | $402.46000 | $20,123.00 |
| 100 | $340.54000 | $34,054.00 |

