
CTVP00RW-15-19SA-LC | |
|---|---|
DigiKey Part Number | CTVP00RW-15-19SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVP00RW-15-19SA-LC |
Description | CTV 19C 19#20 SKT WALL RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 19 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.05000 | $93.05 |
| 10 | $75.60000 | $756.00 |
| 25 | $63.66000 | $1,591.50 |
| 50 | $54.98000 | $2,749.00 |
| 100 | $46.52000 | $4,652.00 |

