
CTVP00RW-11-99B | |
|---|---|
DigiKey Part Number | CTVP00RW-11-99B-ND |
Manufacturer | |
Manufacturer Product Number | CTVP00RW-11-99B |
Description | CTV 7C 7#20 SKT RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-99 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.50000 | $89.50 |
| 10 | $72.72000 | $727.20 |
| 25 | $61.24000 | $1,531.00 |
| 50 | $52.89000 | $2,644.50 |
| 100 | $44.75000 | $4,475.00 |

