Image for CTV06RW-25-46P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTV06RW-25-46P

DigiKey Part Number
3937-CTV06RW-25-46P-ND
Manufacturer
Manufacturer Product Number
CTV06RW-25-46P
Description
CTV 46C 40#20 4#16 2#8COAX PIN
Customer Reference
Detailed Description
46 (44 + 2 Coax) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
46 (44 + 2 Coax)
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-46
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from JRH Electronics, LLC
A separate $29.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$318.33000$318.33
10$304.03600$3,040.36
25$295.87280$7,396.82
50$291.80000$14,590.00