
CTV06RW-25-35SA-LC | |
|---|---|
DigiKey Part Number | CTV06RW-25-35SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTV06RW-25-35SA-LC |
Description | CTV 128C 128#22D SKT PLUGX SKT |
Customer Reference | |
Detailed Description | 128 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 128 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.65000 | $185.65 |
| 10 | $150.84000 | $1,508.40 |
| 25 | $127.02000 | $3,175.50 |
| 50 | $109.70000 | $5,485.00 |
| 100 | $92.82000 | $9,282.00 |

