
CTV06RW-25-11P-LC | |
|---|---|
DigiKey Part Number | CTV06RW-25-11P-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTV06RW-25-11P-LC |
Description | CTV 11C 2#20 9#10 PIN PLUG |
Customer Reference | |
Detailed Description | 11 (2 + 9 Power) Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 11 (2 + 9 Power) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.34000 | $267.34 |
| 10 | $217.22000 | $2,172.20 |
| 25 | $182.92000 | $4,573.00 |
| 50 | $157.98000 | $7,899.00 |
| 100 | $133.67000 | $13,367.00 |

