Pressure Sensor 507.63PSI (3500kPa) Absolute Male - 1/2" (12.7mm) UNF 0 mV ~ 200 mV Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-15B-352AH

DigiKey Part Number
NPI-15B-352AH-ND
Manufacturer
Manufacturer Product Number
NPI-15B-352AH
Description
SENSOR 507.63PSIA 1/2" .2V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 507.63PSI (3500kPa) Absolute Male - 1/2" (12.7mm) UNF 0 mV ~ 200 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
507.63PSI (3500kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 200 mV
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/2" (12.7mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
1015.26PSI (7000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$100.96000$100.96
5$93.78400$468.92
10$91.10900$911.09
45$86.03689$3,871.66
90$83.99844$7,559.86
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.