
NPI-15A-352SH | |
|---|---|
DigiKey Part Number | NPI-15A-352SH-ND |
Manufacturer | |
Manufacturer Product Number | NPI-15A-352SH |
Description | SENSOR 507.63PSIS .2V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 507.63PSI (3500kPa) Sealed Gauge 0 mV ~ 200 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 507.63PSI (3500kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 200 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 1015.26PSI (7000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $71.73222 | $3,227.95 |

