


SS-3/4D34MM | |
|---|---|
DigiKey Part Number | 2991-SS-3/4D34MM-ND |
Manufacturer | |
Manufacturer Product Number | SS-3/4D34MM |
Description | SOCKET 6 POINT 34MM 1.93" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 34mm 1.93" (49.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampco Safety Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 34mm | |
Drive Size | 3/4" | |
Length | 1.93" (49.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.37000 | $210.37 |

