
SL322R023 | |
|---|---|
DigiKey Part Number | 570-SL322R023-ND |
Manufacturer | |
Manufacturer Product Number | SL322R023 |
Description | ICL 2 OHM 20% 23A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±20% 23 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 23 A | |
R @ Current | 20 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 5 | $6.48400 | $32.42 |
| 10 | $5.98200 | $59.82 |
| 50 | $4.96100 | $248.05 |
| 100 | $4.57470 | $457.47 |
| 250 | $4.10744 | $1,026.86 |
| 500 | $3.78372 | $1,891.86 |
| 1,000 | $3.48337 | $3,483.37 |


