Inrush Current Limiter 1 Ohms ±20% 30 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL321R030

DigiKey Part Number
570-SL321R030-ND
Manufacturer
Manufacturer Product Number
SL321R030
Description
ICL 1 OHM 20% 30A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 30 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Current - Steady State Max
30 A
R @ Current
10 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,876
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.81000$7.81
5$6.48400$32.42
10$5.98200$59.82
50$4.96100$248.05
100$4.57470$457.47
250$4.10744$1,026.86
500$3.84250$1,921.25
Manufacturers Standard Package