
L202L-LEPGBW3DI | |
---|---|
DigiKey Part Number | 2460-L202L-LEPGBW3DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L202L-LEPGBW3DI |
Description | Addressable RGB 2020 SMD LED |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 2.20mm L x 2.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.20mm L x 2.00mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.41400 | $4.14 |
100 | $0.27600 | $27.60 |
500 | $0.19300 | $96.50 |
1,000 | $0.17900 | $179.00 |
3,000 | $0.17200 | $516.00 |
6,000 | $0.16500 | $990.00 |
12,000 | $0.16200 | $1,944.00 |
48,000 | $0.15800 | $7,584.00 |