Image for JX1.5/4/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX1.5/4/R

DigiKey Part Number
1920-JX1.5/4/R-ND
Manufacturer
Manufacturer Product Number
JX1.5/4/R
Description
JUMPER, PUSH-IN, 4 POLE, 3.5MM S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block
Number of Positions
4
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
CP Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
50$2.48000$124.00
Manufacturers Standard Package