Image for SW25 NA005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW25 NA005

DigiKey Part Number
SW25NA005-ND
Manufacturer
Manufacturer Product Number
SW25 NA005
Description
SPIRAL WRAP 0.936" X 100' NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.936" (23.77mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
1.000" (25.40mm)
Material
Nylon
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-40°C ~ 121°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$1,190.25000$1,190.25
Manufacturers Standard Package