24 AWG Hook-Up, Shielded Wire 10/34 Slate 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3635 SL001

DigiKey Part Number
M3635SL001-ND
Manufacturer
Manufacturer Product Number
M3635 SL001
Description
CBL 1COND STRD 24AWG SLATE 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 10/34 Slate 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
10/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL 1COND STRND 24AWG SLATE 100'
In-Stock: 0
Unit Price:
CBL 1 COND 24AWG SLATE 500'
In-Stock: 0
Unit Price: $306.37000