

79046 SL005 | |
|---|---|
DigiKey Part Number | 79046SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79046 SL005 |
Description | CABLE 4COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $646.19000 | $646.19 |
| 2 | $614.25500 | $1,228.51 |
| 3 | $596.18000 | $1,788.54 |
| 5 | $574.02000 | $2,870.10 |
| 7 | $559.78143 | $3,918.47 |
| 10 | $544.99600 | $5,449.96 |
| 25 | $516.13760 | $12,903.44 |



