
ATS674LSETN-LT-T | |
|---|---|
DigiKey Part Number | ATS674LSETN-LT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS674LSETN-LT-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Push-Pull Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole | |
Sensing Range | 30% Trip, 40% Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.3V ~ 26.5V | |
Current - Supply (Max) | 11mA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP Formed Leads |

