MFR Recommended

ARG81401KLPATR | |
|---|---|
DigiKey Part Number | ARG81401KLPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARG81401KLPATR |
Description | IC REG BUCK 20TSSOP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |


