
PCM-3353Z2-L0A1E | |
|---|---|
DigiKey Part Number | PCM-3353Z2-L0A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3353Z2-L0A1E |
Description | SBC 500MHZ 1 CORE 1GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 500MHz 1 Core 1GB/0GB RAM AMD Geode LX800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD Geode LX800 | |
Speed | 500MHz | |
Number of Cores | 1 | |
Power (Watts) | 7.95W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.800" x 4.500" (96.52mm x 114.30mm) | |
Form Factor | - | |
Expansion Site/Bus | PC/104 | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | CompactFlash, PATA, SPI | |
Video Outputs | LVDS, TTL, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

