Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55325K-C1-R0

DigiKey Part Number
ATS1290-ND
Manufacturer
Manufacturer Product Number
ATS-55325K-C1-R0
Description
HEAT SINK 32.5 X 32.5 X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.280" (32.51mm)
Width
1.280" (32.51mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.03000$12.03
10$10.64600$106.46
25$10.14080$253.52
50$9.77420$488.71
100$9.42030$942.03
300$8.88493$2,665.48
500$8.64616$4,323.08
1,000$8.33201$8,332.01
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.