


ATS-55310R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1306-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55310R-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.96000 | $12.96 |
| 10 | $11.47100 | $114.71 |
| 25 | $10.92680 | $273.17 |
| 50 | $10.53140 | $526.57 |
| 100 | $10.15020 | $1,015.02 |
| 300 | $9.57323 | $2,871.97 |
| 500 | $9.31590 | $4,657.95 |
| 1,000 | $8.97736 | $8,977.36 |

