



ATS-53310K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1171-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53310K-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $14.87600 | $148.76 |
| 25 | $14.16960 | $354.24 |
| 50 | $13.65680 | $682.84 |
| 100 | $13.16220 | $1,316.22 |
| 300 | $12.41373 | $3,724.12 |
| 500 | $12.07988 | $6,039.94 |

