



ATS-50190P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1033-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50190P-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50190P-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.88000 | $17.88 |
| 10 | $15.82300 | $158.23 |
| 25 | $15.07080 | $376.77 |
| 50 | $14.52540 | $726.27 |
| 100 | $13.99940 | $1,399.94 |
| 300 | $13.20313 | $3,960.94 |
| 500 | $12.84810 | $6,424.05 |


