
PDV-P8003 | |
|---|---|
DigiKey Part Number | PDV-P8003-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P8003 |
Description | CDS PHOTORES 16K-33KOHM 5.10MM |
Customer Reference | |
Detailed Description | CdS Cells 520nm 16 ~ 33kOhms @ 10 lux |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 520nm | |
Voltage - Max | 150Vpk | |
Rise Time (Typ) | 55 ms | |
Fall Time (Typ) | 20 ms | |
Cell Resistance (Min) @ Dark | 500 kOhms @ 10 s | |
Cell Resistance @ Illuminance | 16 ~ 33kOhms @ 10 lux | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |


