CdS Cells 520nm 8 ~ 24kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CdS Cells 520nm 8 ~ 24kOhms @ 10 lux
PDV-P8002

PDV-P8002

DigiKey Part Number
PDV-P8002-ND
Manufacturer
Manufacturer Product Number
PDV-P8002
Description
CDS PHOTORESIST 8K-24KOHM 5.10MM
Customer Reference
Detailed Description
CdS Cells 520nm 8 ~ 24kOhms @ 10 lux
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
50 ms
Fall Time (Typ)
20 ms
Cell Resistance (Min) @ Dark
500 kOhms @ 10 s
Cell Resistance @ Illuminance
8 ~ 24kOhms @ 10 lux
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.