
49 | |
|---|---|
DigiKey Part Number | 2451-49-ND |
Manufacturer | |
Manufacturer Product Number | 49 |
Description | T3 1/4 MINIATURE BAYONET |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2V Round with Domed Top T-3.25 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 2V | |
MSCP (Mean Spherical Candle Power) | 0.04 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3.25 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.02000 | $10.20 |
| 100 | $0.63000 | $63.00 |
| 500 | $0.60000 | $300.00 |
| 1,000 | $0.48000 | $480.00 |

