
46 | |
|---|---|
DigiKey Part Number | 2451-46-ND |
Manufacturer | |
Manufacturer Product Number | 46 |
Description | T3 1/4 MINIATURE SCREW |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top T-3.25 Miniature Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.9 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3.25 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $1.39000 | $13.90 |
| 100 | $0.78000 | $78.00 |
| 500 | $0.59000 | $295.00 |
| 1,000 | $0.47000 | $470.00 |

