
2182 | |
|---|---|
DigiKey Part Number | 2451-2182-ND |
Manufacturer | |
Manufacturer Product Number | 2182 |
Description | T-3 1/4 WIRE TERMINAL LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top T-3 1/4 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75000 | $7.50 |
| 100 | $0.70000 | $70.00 |
| 500 | $0.60000 | $300.00 |
| 1,000 | $0.49000 | $490.00 |





