
13 | |
|---|---|
DigiKey Part Number | 2451-13-ND |
Manufacturer | |
Manufacturer Product Number | 13 |
Description | G-3 1/2 MINIATURE SCREW |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 3.7V Round G-3 1/2 Miniature Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 3.7V | |
MSCP (Mean Spherical Candle Power) | 0.98 | |
Lens Style | Round | |
Lens Size | G-3 1/2 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |
| 10 | $6.58000 | $65.80 |

